Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2900-6001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43AC7694
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.240 |
| 5+ | $14.690 |
| 10+ | $14.150 |
| 25+ | $13.400 |
| 50+ | $13.050 |
| 100+ | $12.370 |
Price for:Each
Minimum: 1
Multiple: 1
$15.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2900-6001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43AC7694
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG55, RG142, RG223, RG400/U
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG55, RG142, RG223, RG400/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
