Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1521-80001Copy
Newark Part No.76AK4915
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $126.050 | $87.780 |
Price for:Each
Minimum: 1
Multiple: 1
$87.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1521-80001Copy
Newark Part No.76AK4915
Technical Datasheet
Connector Type2.92mm Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.047" Flexible
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
UltraLite RF cable connectors are designed to perform at high frequencies and harsh environments with lower weight compared to their steel and brass counterparts by leveraging aluminum construction. These connectors, cable assemblies and components are ideal for Space and other applications where weight is at a premium. Applications include space, mil/aero, man pack radios, airborne.
- Up to 66% lighter than standard cable connectors due to aluminum material
- Same reliability as standard steel RF connectors
- Series: SMA and 2.92mm
- DC - up to 40GHz (2.92mm version)
- COTS versions available through distribution
Technical Specifications
Connector Type
2.92mm Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.047" Flexible
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
