Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1440-6001Copy
Newark Part No.43AC7671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $117.960 |
| 50+ | $112.900 |
| 100+ | $111.220 |
| 250+ | $109.530 |
Price for:Each
Minimum: 25
Multiple: 25
$2,949.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1440-6001Copy
Newark Part No.43AC7671
Connector TypeBMMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.085" Flexible
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max28GHz
Connector MountingSnap-In
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
BMMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.085" Flexible
Contact Plating
Gold Plated Contacts
Connector Mounting
Snap-In
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
28GHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
