Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1285-6002Copy
Newark Part No.43AC7656
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $33.980 | $21.260 |
| 5+ | $33.150 | $21.260 |
| 10+ | $32.310 | $21.260 |
| 25+ | $31.580 | $21.260 |
| 50+ | $30.530 | $21.260 |
| 100+ | $30.440 | $21.260 |
| 250+ | $28.650 | $21.260 |
Price for:Each
Minimum: 1
Multiple: 1
$21.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1285-6002Copy
Newark Part No.43AC7656
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
