Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1222-4012
Newark Part No.43AC7653
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.710 |
| 5+ | $30.350 |
| 10+ | $28.980 |
| 25+ | $27.450 |
| 50+ | $26.550 |
| 100+ | $26.210 |
| 250+ | $24.990 |
Price for:Each
Minimum: 1
Multiple: 1
$31.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1222-4012
Newark Part No.43AC7653
Connector TypeSMP Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationCrimp, Solder
Impedance50ohm
Coaxial Cable Type0.047" Semi Rigid
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Crimp, Solder
Coaxial Cable Type
0.047" Semi Rigid
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
