Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1221-4010
Newark Part No.43AC7647
Your Part Number
228 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.950 |
| 5+ | $24.280 |
| 10+ | $22.600 |
| 25+ | $21.190 |
| 50+ | $20.180 |
| 100+ | $19.210 |
| 250+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$25.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1221-4010
Newark Part No.43AC7647
Connector TypeSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.047" Flexible
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 1221-4010 from SV Microwave - Amphenol is a SMP straight female jack for Ø 0.047" cable.
- Beryllium copper body, anti rock ring and contact material
- PTFE insulator material
- ULTEM 1000 cable stop
- Gold over nickel body, anti rock ring and contact finish
- 50 ohm impedance
- DC to 40GHz frequency range
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.047" Flexible
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
