
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $101.790 | $56.530 |
| 5+ | $97.150 | $56.530 |
| 10+ | $92.500 | $56.530 |
| 25+ | $87.860 | $56.530 |
| 50+ | $84.310 | $56.530 |
| 100+ | $83.150 | $56.530 |
Product Information
Product Overview
1211-40169 is a SMP male PCB thro-hole connector, FD. As part of our commitment to continuous quality improvement, SV has re-designed a line of thru-hole PCB connectors with current design standards to improve performance at higher frequencies. These connectors feature a contact that goes through the PCB and can launch directly to transmission lines on the opposite side. Current configurations include straight and right-angle SMP male connectors. Applications include Mil/aero space and high-reliability communications, RF test and measurement boards, rapid prototyping, high-speed digital component test and 5G wireless test applications.
- Thru-hole contact optimized for excellent performance at higher frequencies
- Customized PCB footprint design through simulation optimization
- 50 ohm impedance, 40GHz frequency
- 100 mating cycles
- Temperature rating range from -65°C to +165°C
- 0.010” maximum axial misalignment, 3° maximum radial misalignment
- 7.0lbs insertion force, 9lbs withdrawal force
Technical Specifications
SMP Coaxial
Through Hole Vertical
-
Gold Plated Contacts
PCB Mount
Lead
Straight Plug
50ohm
Beryllium Copper
26.5GHz
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
