Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1211-40003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43AC7621
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.660 |
| 5+ | $29.550 |
| 10+ | $28.440 |
| 25+ | $27.460 |
| 50+ | $26.330 |
| 100+ | $25.180 |
| 250+ | $23.600 |
Price for:Each
Minimum: 1
Multiple: 1
$30.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1211-40003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43AC7621
Connector TypeSMP RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMP RP Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
