Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1211-40001Copy
Newark Part No.43AC7619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $27.080 |
| 250+ | $25.590 |
Price for:Each
Minimum: 100
Multiple: 100
$2,708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1211-40001Copy
Newark Part No.43AC7619
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
The 1211-40001 from SV Microwave - Amphenol is a SMP male straight plug surface mount with right angle terminal. This plug has gold per ASTM B488, type II, code C, class 1.27, over nickel per AMS-QQ-N-290, class1, 0.00005" minimum body and contact finish.
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 body and contact material
- Torlon insulator
- 50 ohm impedance
- DC to 26.5GHz frequency range
- VSWR of 1.25:1 DC to 18GHz, 1.35:1 18.0 to 26.5GHz
- DWV of 500VRMS
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
