Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-4138
Newark Part No.67AK2741
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.950 |
| 5+ | $110.960 |
| 10+ | $101.970 |
| 25+ | $95.580 |
| 50+ | $90.990 |
| 100+ | $87.530 |
Price for:Each
Minimum: 1
Multiple: 1
$119.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-4138
Newark Part No.67AK2741
Convert From Coax TypeSMPM
Convert From GenderPlug
Convert To Coax TypeSMPM
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
SMPM
Convert To Coax Type
SMPM
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate