Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SSI TECHNOLOGIES
Manufacturer Part NoP51-100-G-A-P-4.5V-000-000Copy
Newark Part No.32AH8834
Product RangeMediaSensor P51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $106.160 |
| 25+ | $103.170 |
| 50+ | $98.690 |
| 100+ | $95.700 |
Price for:Each
Minimum: 10
Multiple: 1
$1,061.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SSI TECHNOLOGIES
Manufacturer Part NoP51-100-G-A-P-4.5V-000-000Copy
Newark Part No.32AH8834
Product RangeMediaSensor P51 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT
Operating Pressure Min-
Operating Pressure Max100psi
Pressure Port Size1/4"
Transducer Connection / TerminationPackard Connector
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeRatiometric
Housing Material304L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMediaSensor P51 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
1/4"
Supply Voltage Min
4.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
MediaSensor P51 Series
Pressure Port Type
NPT
Operating Pressure Max
100psi
Transducer Connection / Termination
Packard Connector
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
304L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
