Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TV 6 GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31M0484
Product RangeUSBFTV
Your Part Number
1 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.680 |
| 5+ | $95.980 |
| 10+ | $88.280 |
| 25+ | $86.230 |
| 50+ | $83.150 |
| 100+ | $82.120 |
| 250+ | $81.100 |
Price for:Each
Minimum: 1
Multiple: 1
$103.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TV 6 GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31M0484
Product RangeUSBFTV
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingCable Mount
IP RatingIP67
IP RatingIP67
Product RangeUSBFTV
Contact Material-
Contact Plating-
SVHCCadmium (05-Nov-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
IP Rating
IP67
Contact Material
-
SVHC
Cadmium (05-Nov-2025)
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Product Range
USBFTV
Contact Plating
-
Technical Docs (2)
Alternatives for USBF TV 6 G
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
