Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV6ZNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AK8360
Product RangeUSB3CFTV Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.760 |
| 5+ | $171.240 |
| 10+ | $164.470 |
| 25+ | $160.600 |
| 50+ | $154.800 |
| 100+ | $150.930 |
Price for:Each
Minimum: 1
Multiple: 1
$185.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV6ZNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AK8360
Product RangeUSB3CFTV Series
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
Connector MountingPanel Mount
IP RatingIP68
IP RatingIP68
Product RangeUSB3CFTV Series
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Panel Mount
IP Rating
IP68
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 3.2
No. of Positions
24 Position
IP Rating
IP68
Product Range
USB3CFTV Series
Contact Plating
-
Alternatives for USB3CFTV6ZN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
