Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV6GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71AK8358
Product RangeUSB3CFTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.790 |
| 10+ | $170.480 |
| 25+ | $160.780 |
| 50+ | $155.940 |
| 100+ | $151.090 |
Price for:Each
Minimum: 1
Multiple: 1
$181.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV6GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71AK8358
Product RangeUSB3CFTV Series
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
Connector MountingPanel Mount
IP RatingIP68
IP RatingIP68
Product RangeUSB3CFTV Series
Contact Material-
Contact Plating-
SVHCLead (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Panel Mount
IP Rating
IP68
Contact Material
-
SVHC
Lead (25-Jun-2025)
USB Standard
USB 3.2
No. of Positions
24 Position
IP Rating
IP68
Product Range
USB3CFTV Series
Contact Plating
-
Alternatives for USB3CFTV6G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
