Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBC PP ZN 030Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN0762
Product RangeµCOM-USBC Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $638.620 |
| 5+ | $600.430 |
| 10+ | $575.640 |
| 25+ | $561.650 |
| 50+ | $533.820 |
Price for:Each
Minimum: 1
Multiple: 1
$638.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBC PP ZN 030Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN0762
Product RangeµCOM-USBC Series
Connector to ConnectorSealed Type C Plug to Type C Plug
Cable Length - Metric300mm
Cable Length - Imperial11.81"
USB StandardUSB 3.2 Gen 2
Jacket Color-
Electronic Marking-
Product RangeµCOM-USBC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Sealed Type C Plug to Type C Plug
Cable Length - Imperial
11.81"
Jacket Color
-
Product Range
µCOM-USBC Series
Cable Length - Metric
300mm
USB Standard
USB 3.2 Gen 2
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
