Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoMH3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AK6441
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.540 |
| 5+ | $35.070 |
| 10+ | $33.590 |
| 25+ | $33.420 |
| 50+ | $32.750 |
| 100+ | $32.080 |
Price for:Each
Minimum: 1
Multiple: 1
$36.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoMH3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AK6441
Product Range-
Contact GenderPin
Contact Termination TypeThrough Hole Right Angle
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithD Sub Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Through Hole Right Angle
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (05-Nov-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
D Sub Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
