Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK9WRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AK1775
Product RangeCapLock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.660 |
| 25+ | $51.610 |
| 50+ | $48.450 |
| 100+ | $47.100 |
| 250+ | $45.750 |
Price for:Each
Minimum: 1
Multiple: 1
$55.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK9WRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AK1775
Product RangeCapLock Series
Locking Accessory TypeCybersecurity Locking Ring
Accessory TypeCyber Security Cap
Shell Size9
Connector Body MaterialComposite Body
Product RangeCapLock Series
Locking TypeCable Seal, Metal Wire to Cut to Unlock
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Locking Accessory Type
Cybersecurity Locking Ring
Shell Size
9
For Use With
MIL DTL 38999 Series III Size 9 Receptacle Shells
Locking Type
Cable Seal, Metal Wire to Cut to Unlock
Accessory Type
Cyber Security Cap
Connector Body Material
Composite Body
Product Range
CapLock Series
SVHC
No SVHC (05-Nov-2025)
Alternatives for CAPLOCK9WR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
