Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK13WRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AK1761
Product RangeCapLock Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.380 |
| 25+ | $62.470 |
| 50+ | $58.650 |
| 100+ | $57.010 |
| 250+ | $55.370 |
Price for:Each
Minimum: 1
Multiple: 1
$67.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK13WRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AK1761
Product RangeCapLock Series
Accessory TypeCyber Security Cap
Locking Accessory TypeCybersecurity Locking Ring
Shell Size13
Connector Body MaterialComposite Body
Product RangeCapLock Series
Locking TypeCable Seal, Metal Wire to Cut to Unlock
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Accessory Type
Cyber Security Cap
Shell Size
13
For Use With
MIL DTL 38999 Series III Size 13 & MPOF TV & MDPF TV Receptacle Shells
Locking Type
Cable Seal, Metal Wire to Cut to Unlock
Locking Accessory Type
Cybersecurity Locking Ring
Connector Body Material
Composite Body
Product Range
CapLock Series
SVHC
No SVHC (05-Nov-2025)
Alternatives for CAPLOCK13WR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
