Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoAOCUSB3CFTV6G150Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AM4137
Product RangeAOCUSB3CFTV Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,439.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,439.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoAOCUSB3CFTV6G150Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AM4137
Product RangeAOCUSB3CFTV Series
Connector to ConnectorSealed Type C Plug to Type C Plug
Cable Length - Metric15m
Cable Length - Imperial49.2ft
USB StandardUSB 3.2 Gen 2
Jacket ColorBlack
Electronic Marking-
Product RangeAOCUSB3CFTV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Sealed Type C Plug to Type C Plug
Cable Length - Imperial
49.2ft
Jacket Color
Black
Product Range
AOCUSB3CFTV Series
Cable Length - Metric
15m
USB Standard
USB 3.2 Gen 2
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
