Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoZN0201500461Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7096
Product RangeC091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.190 |
| 25+ | $92.410 |
| 50+ | $90.310 |
| 100+ | $87.790 |
| 250+ | $85.270 |
Price for:Each
Minimum: 1
Multiple: 1
$96.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoZN0201500461Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7096
Product RangeC091
Product RangeC091
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAmphenol C091 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
C091
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Amphenol C091 Series Circular Connectors
Contact Material
-
Alternatives for ZN0201500461
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
