Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoZN01 016 0004 1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04X9213
Your Part Number
3 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.360 |
| 5+ | $87.350 |
| 10+ | $80.810 |
| 25+ | $78.950 |
| 50+ | $76.140 |
| 100+ | $75.210 |
| 250+ | $74.270 |
Price for:Reel of 200
Minimum: 1
Multiple: 1
$94.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoZN01 016 0004 1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04X9213
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min26AWG
For Use WithCircular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Circular Connectors
Contact Material
Brass
Technical Docs (1)
Alternatives for ZN01 016 0004 1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
