Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoZN01 015 0046 1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04H0406
Product Rangesignal mate C091 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.403 |
Price for:Each
Minimum: 1000
Multiple: 1000
$403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoZN01 015 0046 1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04H0406
Product Rangesignal mate C091 Series
Product Rangesignal mate C091 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAmphenol ecomate C16 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
signal mate C091 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol ecomate C16 Series Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
