Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0002 1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02M1988
Product RangeEcomate
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.780 |
| 25+ | $4.540 |
| 50+ | $4.230 |
| 100+ | $3.990 |
| 250+ | $3.660 |
| 500+ | $3.590 |
| 1000+ | $3.280 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0002 1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02M1988
Product RangeEcomate
Product RangeEcomate
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithC16-3 Series Plastic Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Ecomate
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
C16-3 Series Plastic Circular Connectors
Contact Material
-
Alternatives for VN02 016 0002 1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
