Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 040 0011 1CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04X9133
Product RangeHeavy Mate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.847 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 040 0011 1CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04X9133
Product RangeHeavy Mate
Product RangeHeavy Mate
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max14AWG
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (17-Jan-2023)
Alternatives for VN01 040 0011 1C
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
