Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0052 2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.95M7607
Product Rangesignal mate C091 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 200+ | $0.584 |
| 250+ | $0.577 |
Price for:Each
Minimum: 200
Multiple: 200
$116.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0052 2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.95M7607
Product Rangesignal mate C091 Series
Product Rangesignal mate C091 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
For Use WithAmphenol ecomate C16 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
signal mate C091 Series
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Amphenol ecomate C16 Series Circular Connectors
Contact Material
-
Technical Docs (1)
Alternatives for VN01 015 0052 2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
