Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3653 100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04H0272
Product Rangesignal mate C091 M16-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $22.700 |
| 250+ | $22.160 |
Price for:Each
Minimum: 105
Multiple: 105
$2,383.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3653 100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04H0272
Product Rangesignal mate C091 M16-A Series
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-A Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts14Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialDiecast Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingSilver
IP RatingIP40
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Diecast Body
Contact Material
-
IP Rating
IP40
Product Range
signal mate C091 M16-A Series
No. of Contacts
14Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
