Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSP28W1FCopy
Newark Part No.55T7228
Product Rangeecomate Aquarius RM Series
Your Part Number
1,725 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.514 |
| 10+ | $0.477 |
| 25+ | $0.439 |
| 50+ | $0.400 |
| 100+ | $0.382 |
| 250+ | $0.354 |
| 500+ | $0.328 |
| 1000+ | $0.281 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSP28W1FCopy
Newark Part No.55T7228
Product Rangeecomate Aquarius RM Series
Technical Datasheet
Product Rangeecomate Aquarius RM Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Wire Size AWG Min30AWG
For Use WithRT Series Industrial Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
ecomate Aquarius RM Series
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
Wire Size AWG Max
28AWG
For Use With
RT Series Industrial Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
