Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000572NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK6331
Product RangeDuraLok ATV Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 10+ | $0.436 |
| 25+ | $0.416 |
| 50+ | $0.388 |
| 100+ | $0.372 |
| 500+ | $0.351 |
| 1000+ | $0.326 |
| 5000+ | $0.286 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000572NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK6331
Product RangeDuraLok ATV Series
Product RangeDuraLok ATV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
DuraLok ATV Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Amphenol DuraLok ATV Series Automotive Connector Housings
Contact Plating
Nickel
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
