
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.430 |
| 5+ | $16.570 |
| 10+ | $15.700 |
| 25+ | $15.180 |
| 50+ | $14.670 |
| 100+ | $13.970 |
| 250+ | $12.930 |
Product Information
Product Overview
Amphenol Sine Systems’ ecomate® Aquarius™ Waterproof Connectors provide an IP67/69K waterproof rating (in mated condition), are corrosion-resistant, and feature a thermoplastic UL94 V-0 shell and low-profile housing for Indoor/Outdoor applications. These waterproof connectors are designed based on MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes and 27 insert arrangements.Additional features include optional In-Line, Jam-Nut, Square-Flanged, PCB, and End Cap configurations.
Applications
Automotive, Energy, Industrial Automation, Mining, Oil & Gas, Power Management, Rail, Telecommunications
Technical Specifications
Sealed Circular Connector
Cable Mount Receptacle
Crimp Socket - Contacts Not Supplied
Thermoplastic Body
-
IP67, IP69K
ecomate Aquarius Series
19Contacts
Bayonet
-
-
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
