Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-18CG-S2Copy
Newark Part No.29T6199
Product RangeEcomate RM Series
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.780 |
| 5+ | $16.160 |
| 10+ | $15.530 |
| 25+ | $14.510 |
| 50+ | $13.490 |
| 100+ | $13.180 |
| 250+ | $12.870 |
Price for:Each
Minimum: 1
Multiple: 1
$16.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-18CG-S2Copy
Newark Part No.29T6199
Product RangeEcomate RM Series
Technical Datasheet
Connector Shell Size18
Cable Diameter Max18mm
Strain Relief MaterialZinc Alloy
Product RangeEcomate RM Series
For Use WithRT360 Circular Connectors
SVHCNo SVHC (08-Jul-2021)
Alternatives for RT0L-18CG-S2
1 Product Found
Product Overview
The RT360 series Industrial Circular Connector is a multi-way connector available in 6 shell sizes and 22 insert arrangements with a variety of wire gauge options. RT360 industrial circular connector is designed to be intermateable with other industrial connector families.
- 300V Operating voltage
- 13A Current rating (signal contacts)
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Zinc Alloy
For Use With
RT360 Circular Connectors
Cable Diameter Max
18mm
Product Range
Ecomate RM Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
