Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT062448SNHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26Y7906
Product Rangeecomate RM Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 100+ | $30.690 |
| 250+ | $29.960 |
Price for:Each
Minimum: 100
Multiple: 100
$3,069.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT062448SNHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26Y7906
Product Rangeecomate RM Series
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StyleStraight Plug
No. of Contacts48Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
ecomate RM Series
No. of Contacts
48Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
