Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29034-M1Copy
Newark Part No.47AC7676
Product RangePowerBOSSlite M35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 20+ | $79.660 |
| 25+ | $76.930 |
| 50+ | $74.210 |
| 100+ | $70.670 |
Price for:Each
Minimum: 20
Multiple: 20
$1,593.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29034-M1Copy
Newark Part No.47AC7676
Product RangePowerBOSSlite M35 Series
Technical Datasheet
Connector Type AM35 Sensor Straight 3 Position Receptacle
Connector to ConnectorM35 Circular Receptacle to Free End
Connector Type AM35 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangePowerBOSSlite M35 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PowerBOSSlite Series Sensor cables are IP67 sealed products featuring a positive key alignment which reduces the possibility of mis-mating and are built to deliver years of uninterrupted performance in a range of industrial applications.
- Vibration-resistant ratcheting coupling design prevents loosening in high-vibration applications
- 65 kA High fault rating (SCCR)
Applications
Automation & Process Control, Factory Automation, Industrial, Mining, Oil & Gas
Technical Specifications
Connector Type A
M35 Sensor Straight 3 Position Receptacle
Connector Type A
M35 Receptacle
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
PowerBOSSlite M35 Series
Connector to Connector
M35 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
