Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29026-M.5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AH2221
Product RangePowerBOSSlite M35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $87.780 |
| 50+ | $82.090 |
| 100+ | $81.140 |
| 250+ | $80.190 |
Price for:Each
Minimum: 30
Multiple: 30
$2,633.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29026-M.5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AH2221
Product RangePowerBOSSlite M35 Series
Connector Type AM35 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.68"
Product RangePowerBOSSlite M35 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M35 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.68"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
PowerBOSSlite M35 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
