Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28992-M5Copy
Newark Part No.14R7417
Product RangePowerBOSSlite M35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $284.030 |
| 10+ | $280.750 |
| 25+ | $235.830 |
Price for:Each
Minimum: 5
Multiple: 5
$1,420.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28992-M5Copy
Newark Part No.14R7417
Product RangePowerBOSSlite M35 Series
Technical Datasheet
Connector Type AM35 Sensor Straight 4 Position Plug
Connector Type AM35 Plug
Connector to ConnectorM35 Circular Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangePowerBOSSlite M35 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
P28992-M5 is a PowerBOSSlite M35 (1 ⅜") single ended 4 position trunck cable assembly. PowerBOSSlite M35 (1-3/8”) product line was developed in response to the need for a robust, streamlined and scalable “Plug and Play” product for use in Power Distribution applications.
- Male straight connector
- 25A maximum current and 600V maximum AC/DC voltage
- High-performance, cost-effective
- Easy ‘plug & play’ installation, scalable, easy to repeat
- Black 5meter cable
- Oil resistant PVC body and gold-plating over copper alloy contacts
- IP67, NEMA 6P protection
- Dual-rated cable
- Machined aluminum, anodized housing
- Temperature range from -20° to +105°C
Technical Specifications
Connector Type A
M35 Sensor Straight 4 Position Plug
Connector to Connector
M35 Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
PowerBOSSlite M35 Series
Connector Type A
M35 Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
