Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoN01 036 6501 001
Newark Part No.46AC6973
Your Part Number
Technical Datasheet
460 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.140 |
Price for:Each
Minimum: 1
Multiple: 1
$20.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoN01 036 6501 001
Newark Part No.46AC6973
Technical Datasheet
Contact Plating-
Contact Material-
Contact GenderPin
Contact Termination TypePress Fit
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (17-Jan-2023)
Contact Material
-
Contact Termination Type
Press Fit
Wire Size AWG Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability