Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMS12B23S
Newark Part No.59AM1025
Product RangeECO-MATE Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $3.100 |
| 25+ | $2.950 |
| 50+ | $2.750 |
| 100+ | $2.600 |
| 250+ | $2.390 |
| 500+ | $2.340 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMS12B23S
Newark Part No.59AM1025
Product RangeECO-MATE Series
Product RangeECO-MATE Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAmphenol ECO-MATE Series Circular Receptacle Housing Connectors
Contact PlatingSilver over Nickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ECO-MATE Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Silver over Nickel Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Amphenol ECO-MATE Series Circular Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate