Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP12B23FCopy
Newark Part No.59AM1013
Product RangeECO-MATE Series
Your Part Number
990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.390 |
| 25+ | $1.260 |
| 50+ | $1.240 |
| 100+ | $1.210 |
| 250+ | $1.150 |
| 500+ | $1.100 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP12B23FCopy
Newark Part No.59AM1013
Product RangeECO-MATE Series
Technical Datasheet
Product RangeECO-MATE Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAmphenol ECO-MATE Series Circular Plug Housing Connectors
Contact PlatingGold Flash over Nickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ECO-MATE Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Flash over Nickel Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Amphenol ECO-MATE Series Circular Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
