Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN57AC01M020
Newark Part No.47AC7650
Product RangeminiBOSS M22 Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $74.170 |
| 5+ | $70.650 |
| 10+ | $67.120 |
| 25+ | $63.120 |
| 50+ | $61.360 |
| 100+ | $59.050 |
| 250+ | $58.950 |
Price for:Each
Minimum: 1
Multiple: 1
$74.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN57AC01M020
Newark Part No.47AC7650
Product RangeminiBOSS M22 Series
Technical Datasheet
Connector to Connector7/8" Straight Plug to Free End
Connector Type A7/8" Sensor Straight 5 Position Plug
Connector Type A7/8" Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeminiBOSS M22 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Amphenol Sine Systems’ miniBOSS™ M22 product line is IP67-rated (in mated condition), and allows for a cost-effective Power and Signal distribution system compatible with other industry standard mating connectors.
Technical Specifications
Connector to Connector
7/8" Straight Plug to Free End
Connector Type A
7/8" Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
miniBOSS M22 Series
Connector Type A
7/8" Sensor Straight 5 Position Plug
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability