Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN57A4AC01M050Copy
Newark Part No.47AC7654
Product RangeminiBOSS M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $108.830 |
| 25+ | $107.400 |
| 50+ | $103.810 |
| 100+ | $92.060 |
Price for:Each
Minimum: 10
Multiple: 10
$1,088.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN57A4AC01M050Copy
Newark Part No.47AC7654
Product RangeminiBOSS M22 Series
Technical Datasheet
Connector Type A7/8" Sensor Straight 5 Position Plug
Connector Type A7/8" Plug
Connector to Connector7/8" Straight Plug to 7/8" Straight Receptacle
Connector Type B7/8" Receptacle
Connector Type B7/8" Sensor Straight 5 Position Receptacle
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeminiBOSS M22 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Amphenol Sine Systems’ miniBOSS™ M22 product line is IP67-rated (in mated condition), and allows for a cost-effective Power and Signal distribution system compatible with other industry standard mating connectors.
Technical Specifications
Connector Type A
7/8" Sensor Straight 5 Position Plug
Connector to Connector
7/8" Straight Plug to 7/8" Straight Receptacle
Connector Type B
7/8" Sensor Straight 5 Position Receptacle
Cable Length - Metric
5m
Product Range
miniBOSS M22 Series
Connector Type A
7/8" Plug
Connector Type B
7/8" Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
