Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN37AC01M050Copy
Newark Part No.47AC7637
Product RangeminiBOSS M22 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $72.130 |
| 5+ | $70.070 |
| 10+ | $68.010 |
| 25+ | $65.950 |
| 50+ | $63.890 |
| 100+ | $61.830 |
Price for:Each
Minimum: 1
Multiple: 1
$72.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN37AC01M050Copy
Newark Part No.47AC7637
Product RangeminiBOSS M22 Series
Technical Datasheet
Connector Type A7/8" Sensor Straight 3 Position Plug
Connector Type A7/8" Plug
Connector to Connector7/8" Straight Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeminiBOSS M22 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Amphenol Sine Systems’ miniBOSS™ M22 product line is IP67-rated (in mated condition), and allows for a cost-effective Power and Signal distribution system compatible with other industry standard mating connectors.
Technical Specifications
Connector Type A
7/8" Sensor Straight 3 Position Plug
Connector to Connector
7/8" Straight Plug to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
miniBOSS M22 Series
Connector Type A
7/8" Plug
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
