Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN31PW02M010Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14R7116
Product RangeminiBOSS M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 20+ | $41.700 |
| 25+ | $39.380 |
| 50+ | $36.840 |
| 100+ | $36.410 |
| 250+ | $35.990 |
Price for:Each
Minimum: 20
Multiple: 20
$834.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN31PW02M010Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14R7116
Product RangeminiBOSS M22 Series
Technical Datasheet
Connector Type A7/8" Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeminiBOSS M22 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
7/8" Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
miniBOSS M22 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
