Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5RAE1701S-KITCopy
Newark Part No.61AC4526
Product RangeMotionGrade™ M23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $85.330 |
| 50+ | $82.920 |
Price for:Each
Minimum: 25
Multiple: 25
$2,133.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5RAE1701S-KITCopy
Newark Part No.61AC4526
Product RangeMotionGrade™ M23 Series
Technical Datasheet
Product RangeMotionGrade™ M23 Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Contacts17Contacts
No. of Positions17 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating9A
Voltage Rating125V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MotionGrade™ M23 Series
Gender
Receptacle
No. of Contacts
17Contacts
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
125V
Sensor Connector Size
M23
Sensor Connector Gender
Female
No. of Positions
17 Positions
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
9A
SVHC
No SVHC (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
