Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA4FSR-A8.5Copy
Newark Part No.65AH7987
Product RangeFlex Grip
Your Part Number
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 10+ | $15.250 |
| 25+ | $13.660 |
| 50+ | $12.230 |
| 100+ | $11.030 |
| 250+ | $9.830 |
| 500+ | $9.150 |
| 1000+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$17.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA4FSR-A8.5Copy
Newark Part No.65AH7987
Product RangeFlex Grip
Connector Shell SizeM23A
Cable Diameter Max8.5mm
Strain Relief MaterialTPE (Thermoplastic Elastomer)
Product RangeFlex Grip
For Use WithAmphenol CHECKMATE Series Size M23 Quick Locking Circular Connectors
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Shell Size
M23A
Strain Relief Material
TPE (Thermoplastic Elastomer)
For Use With
Amphenol CHECKMATE Series Size M23 Quick Locking Circular Connectors
Cable Diameter Max
8.5mm
Product Range
Flex Grip
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
