Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA3CG-S1Copy
Newark Part No.14R7013
Product RangeMotionGrade M23 Standard Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA3CG-S1Copy
Newark Part No.14R7013
Product RangeMotionGrade M23 Standard Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max7.5mm
Strain Relief MaterialZinc Alloy
Product RangeMotionGrade M23 Standard Series
For Use WithCircular Connectors - MotionGrade M23 A
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MotionGrade A series DIN style Connector designed to excel in performance and reliability in our customers most demanding environments. Amphenol's MotionGrade™ M23 and M40 products are ideally suited for advanced servo drive encoder feedback applications where control signal transmission or power is required in a robust and compact delivery system.
- High performance
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Zinc Alloy
For Use With
Circular Connectors - MotionGrade M23 A
Cable Diameter Max
7.5mm
Product Range
MotionGrade M23 Standard Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
