Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1CAP1200-KIT
Newark Part No.26Y7703
Product RangeMotionGrade™ M23 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1CAP1200-KIT
Newark Part No.26Y7703
Product RangeMotionGrade™ M23 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMotionGrade™ M23 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket
Connector Body Material
Zinc Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
MotionGrade™ M23 Series
No. of Contacts
12Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
