Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA0162C22605012Copy
Newark Part No.02AH1095
Product Rangeecomate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $116.010 |
| 50+ | $112.030 |
| 100+ | $109.380 |
Price for:Each
Minimum: 25
Multiple: 25
$2,900.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA0162C22605012Copy
Newark Part No.02AH1095
Product Rangeecomate Series
Connector to ConnectorCircular Plug to Circular Receptacle
No. of Positions7Positions
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Rangeecomate Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Circular Plug to Circular Receptacle
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (15-Jan-2018)
No. of Positions
7Positions
Cable Length - Metric
5m
Product Range
ecomate Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
