Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA0162C22302012Copy
Newark Part No.02AH1085
Product Rangeecomate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $72.470 |
| 25+ | $70.870 |
| 50+ | $68.470 |
| 100+ | $67.670 |
| 250+ | $66.870 |
Price for:Each
Minimum: 10
Multiple: 10
$724.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA0162C22302012Copy
Newark Part No.02AH1085
Product Rangeecomate Series
Connector to ConnectorCircular Plug to Circular Receptacle
No. of Positions4Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Rangeecomate Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Circular Plug to Circular Receptacle
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (15-Jan-2018)
No. of Positions
4Positions
Cable Length - Metric
2m
Product Range
ecomate Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
