Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC14610N0165002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73AJ3376
Product Rangeheavymate Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.120 |
| 5+ | $20.190 |
| 10+ | $19.080 |
| 25+ | $18.080 |
| 50+ | $17.720 |
| 100+ | $17.360 |
| 250+ | $17.000 |
Price for:Each
Minimum: 1
Multiple: 1
$21.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC14610N0165002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73AJ3376
Product Rangeheavymate Series
Heavy Duty Connector TypeBase, Bulkhead Mount, Side Entry
Connector Body MaterialAluminium Alloy Body
Locking Type2 Lever
Rectangular Shell SizeE16
Product Rangeheavymate Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Side Entry
Locking Type
2 Lever
For Use With
Amphenol Heavymate C146 Series Size E16 Inserts & Hoods
SVHC
No SVHC (15-Jan-2018)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
E16
Product Range
heavymate Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
