Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC14610G0246001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73AJ3374
Product Rangeheavymate Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 5+ | $10.660 |
| 10+ | $10.030 |
| 25+ | $8.980 |
| 50+ | $8.650 |
| 100+ | $8.480 |
| 250+ | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC14610G0246001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73AJ3374
Product Rangeheavymate Series
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Alloy Body
Locking Type2 Lever
Rectangular Shell SizeE24
Product Rangeheavymate Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Amphenol Heavymate C146 Series Size E24 Inserts & Bases
SVHC
No SVHC (15-Jan-2018)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
E24
Product Range
heavymate Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
