Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 A01 001 E8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86AK9856
Product Rangeheavymate M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $4.830 |
| 25+ | $4.580 |
| 50+ | $4.260 |
| 100+ | $4.000 |
| 250+ | $3.660 |
| 500+ | $3.590 |
| 1000+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 A01 001 E8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86AK9856
Product Rangeheavymate M Series
Product Rangeheavymate M Series
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating220A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
heavymate M Series
No. of Contacts
1 Contact
Gender
Plug
Current Rating
220A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (15-Jan-2018)
Alternatives for C146 A01 001 E8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
